Weidmüller PSSR Series Solid State Relay, 17 A Load, Chassis Mount, 510 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 287-5479
- Distrelec Article No.:
- 302-77-414
- Mfr. Part No.:
- 1406200000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-5479
- Distrelec Article No.:
- 302-77-414
- Mfr. Part No.:
- 1406200000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 17A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 510V ac/dc | |
| Minimum Load Voltage | 12V ac/dc | |
| Minimum Control Voltage | 3.5V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | PSSR | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NC | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 115.9mm | |
| Width | 22.5mm | |
| Height | 98mm | |
| Standards/Approvals | UL, RoHS conform, EN 60947-4-3 2014, cURus E223474, CE | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Solid State Relay | ||
Maximum Load Current 17A | ||
Mount Type Chassis | ||
Maximum Load Voltage 510V ac/dc | ||
Minimum Load Voltage 12V ac/dc | ||
Minimum Control Voltage 3.5V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series PSSR | ||
Terminal Type Screw | ||
Contact Configuration 1 NC | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Length 115.9mm | ||
Width 22.5mm | ||
Height 98mm | ||
Standards/Approvals UL, RoHS conform, EN 60947-4-3 2014, cURus E223474, CE | ||
Off State Leakage Current 1mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Weidmuller solid state contactor features a zero-cross switch or instantaneous-switching, is wear-free and silent, and has a high capacity for handling surge currents up to 6000 A²s (10 ms).
Plug-in current-monitoring module
RoHS compliant
Related links
- Weidmüller PSSR Series Solid State Relay Chassis Mount 32V ac/dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Carlo Gavazzi RGS Series Solid State Relay Chassis Mount 32V ac/dc Control
- TE Connectivity SSRDC Series Solid State Relay Chassis Mount 32V ac/dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 30V dc Control
