TE Connectivity SSRDC Series Solid State Relay, 25 A Load, Chassis Mount, 200 V ac/dc Load, 32V ac/dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€5,289.95

(exc. VAT)

€6,506.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€105.799€5,289.95
100 +€100.455€5,022.75

*price indicative

RS Stock No.:
276-3895
Mfr. Part No.:
SSRDC-200D25 2330274-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Chassis

Maximum Load Voltage

200V ac/dc

Minimum Load Voltage

5V ac/dc

Minimum Control Voltage

3.5V ac/dc

Maximum Control Voltage

32V ac/dc

Series

SSRDC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

58mm

Standards/Approvals

RoHS, Crlus

Height

43.4mm

Length

45mm

Output Type

DC

Off State Leakage Current

12mA

The TE Connectivity Potter and Brumfield Solid State Relays SSRDC Series utilizes DC switching technology with low power dissipation FETs which includes optical coupling.

Provides low power dissipation

Heat sink mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy