Weidmüller MICROOPTO Series Solid State Relay, 500 mA Load, DIN Rail Mount, 48 V Load, 24V Control
- RS Stock No.:
- 287-6705
- Distrelec Article No.:
- 302-77-520
- Mfr. Part No.:
- 8950980000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6705
- Distrelec Article No.:
- 302-77-520
- Mfr. Part No.:
- 8950980000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | MICROOPTO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500 mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48 V | |
| Maximum Control Voltage | 24 V | |
| Contact Configuration | 1 NO | |
| Distrelec Product Id | 30277520 | |
| Height | 79 mm | |
| IP Rating | IP20 | |
| Length | 55 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Load Voltage | 5 V | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Width | 6 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series MICROOPTO | ||
Product Type Solid State Relay | ||
Maximum Load Current 500 mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48 V | ||
Maximum Control Voltage 24 V | ||
Contact Configuration 1 NO | ||
Distrelec Product Id 30277520 | ||
Height 79 mm | ||
IP Rating IP20 | ||
Length 55 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Load Voltage 5 V | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
Width 6 mm | ||
- COO (Country of Origin):
- CN
The Solid-state relay is a compact terminal block format with 1 NO contact (Transistor) ensuring wear- and maintenance-free potential separation. It has integrated protective circuit for inputs and outputs, making it a reliable choice for various applications.
Compact terminal block format with 1 NO contact (Transistor)
Integrated protective circuit for inputs and outputs
Wear- and maintenance-free potential separation
ROHS Conform
Related links
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller MOS Series Solid State Relay Chassis Mount 24V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Schneider Electric Modicon ABE7 Series Solid State Relay Screw Mount 24V Control
