Phoenix Contact EMG Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V Load, 14.4V Control
- RS Stock No.:
- 135-411
- Mfr. Part No.:
- 2948898
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-411
- Mfr. Part No.:
- 2948898
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V | |
| Minimum Load Voltage | 4V | |
| Maximum Control Voltage | 14.4V | |
| Minimum Control Voltage | 9.6V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Length | 102mm | |
| Standards/Approvals | IEC 60664, EN 50178, EMC class A produc, EAC, RoHS | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V | ||
Minimum Load Voltage 4V | ||
Maximum Control Voltage 14.4V | ||
Minimum Control Voltage 9.6V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Length 102mm | ||
Standards/Approvals IEC 60664, EN 50178, EMC class A produc, EAC, RoHS | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is designed for output functions with a 100% operating factor. It features a nominal input voltage of 12V DC and an output voltage range of 4-48V DC with a maximum current of 100mA. The module is equipped with a yellow LED status display, reverse polarity protection, and surge protection, ensuring reliable performance in various applications.
Input voltage of 12V DC for versatility
Adjustable output range from 4-48V DC
Maximum current of 100mA for flexibility
Yellow LED for status display
Reverse polarity protection for safety
Compact design saves space
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 253V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
