Selectron HM Series Solid State Relay, 4 A Load, PCB Mount, 275 V ac Load, 30 Vdc Control
- RS Stock No.:
- 288-4539
- Distrelec Article No.:
- 137-46-080
- Mfr. Part No.:
- HM D2704 PG
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4539
- Distrelec Article No.:
- 137-46-080
- Mfr. Part No.:
- HM D2704 PG
- Manufacturer:
- Selectron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Maximum Load Current | 4 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 275 V ac | |
| Minimum Load Voltage | 12 V ac | |
| Maximum Control Voltage | 30 Vdc | |
| Minimum Control Voltage | 4 V dc | |
| Series | HM | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Maximum Load Current 4 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 275 V ac | ||
Minimum Load Voltage 12 V ac | ||
Maximum Control Voltage 30 Vdc | ||
Minimum Control Voltage 4 V dc | ||
Series HM | ||
- COO (Country of Origin):
- FR
The printed circuit board mount solid-state relay designed for control voltage range of 4 to 30 VDC and load voltage range of 12 to 275 VAC. With a load current range of 5mA to 4A, this relay offers reliable performance in various applications.
Zero switching feature for accurate control
Wide control voltage range of 4 to 30 VDC
Load voltage range of 12 to 275 VAC for versatile applications
Max. turn-on time of 10 ms for quick response
Insulation input/output of 4000 Vrms for safety
Wide control voltage range of 4 to 30 VDC
Load voltage range of 12 to 275 VAC for versatile applications
Max. turn-on time of 10 ms for quick response
Insulation input/output of 4000 Vrms for safety
Related links
- Selectron HM Series Solid State Relay Profile Housing Mount 30 V ac/dc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Celduc SKA 10420 Series Solid State Relay PCB Mount 10V Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control