Selectron HS Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32 Vdc Control

Stock information currently inaccessible
RS Stock No.:
288-4548
Distrelec Article No.:
137-46-057
Mfr. Part No.:
HS D6050
Manufacturer:
Selectron
Find similar products by selecting one or more attributes.
Select all

Brand

Selectron

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3.5 V dc

Series

HS

COO (Country of Origin):
FR
The Solid State Relay is suitable for panel mounting and features a logic-compatible drive, making it compatible with various control systems. It provides electrical isolation using an optocoupler, ensuring safe operation in industrial control applications. Additionally, it offers high surge current capacity, making it reliable for handling sudden increases in electrical load. This relay is ideal for use in industrial controls with logic processing requirements.

For industrial controls with logic processing
All relays have heat conduction foil

Related links