Selectron HS Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 32V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4546
Distrelec Article No.:
137-46-056
Mfr. Part No.:
HS D2850
Manufacturer:
Selectron
Find similar products by selecting one or more attributes.
Select all

Brand

Selectron

Series

HS

Product Type

Solid State Relay

Maximum Load Current

50 A

Mount Type

Panel

Maximum Load Voltage

280 V ac

Maximum Control Voltage

32 V dc

Distrelec Product Id

13746056

Height

29 mm

Length

58.2 mm

Maximum Operating Temperature

100 °C

Minimum Control Voltage

3 V dc

Minimum Load Voltage

12 V ac

Minimum Operating Temperature

-55 °C

Standards/Approvals

No

Terminal Type

Screw

Width

45 mm

COO (Country of Origin):
FR
The Solid State Relay is suitable for panel mounting and features a logic-compatible drive, making it compatible with various control systems. It provides electrical isolation using an optocoupler, ensuring safe operation in industrial control applications. Additionally, it offers high surge current capacity, making it reliable for handling sudden increases in electrical load. This relay is ideal for use in industrial controls with logic processing requirements.

For industrial controls with logic processing

All relays have heat conduction foil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy