Crydom PF Series Solid State Relay, 25 A Load, PCB Mount, 280 Vrms Load, 32V Control
- RS Stock No.:
- 291-2488
- Distrelec Article No.:
- 137-41-206
- Mfr. Part No.:
- PFE240D25
- Manufacturer:
- Crydom
Image representative of range
Get a bulk buy discount
Add 10 more to save €16.70
View bulk pricing optionsSubtotal (1 unit)*
€33.07
(exc. VAT)
€40.68
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.07 | - |
| 10 - 99 | €31.40 | €16.70 |
| 100 - 249 | €29.73 | €334.00 |
| 250 + | €28.32 | €1,187.50 |
*price indicative
- RS Stock No.:
- 291-2488
- Distrelec Article No.:
- 137-41-206
- Mfr. Part No.:
- PFE240D25
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 18V | |
| Maximum Control Voltage | 32V | |
| Series | PF | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Package Type | SIP | |
| Maximum Operating Temperature | +80°C | |
| Length | 43.1mm | |
| Width | 22.8mm | |
| Standards/Approvals | UR, RoHS, CSA | |
| Height | 34.3mm | |
| Off State Leakage Current | 100μA | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 18V | ||
Maximum Control Voltage 32V | ||
Series PF | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Package Type SIP | ||
Maximum Operating Temperature +80°C | ||
Length 43.1mm | ||
Width 22.8mm | ||
Standards/Approvals UR, RoHS, CSA | ||
Height 34.3mm | ||
Off State Leakage Current 100μA | ||
Capacitance 8pF | ||
Output Type SCR | ||
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE
Related links
- Crydom PF Series Solid State Relay PCB Mount 15V Control
- Crydom PF Series Solid State Relay PCB Mount 36Vrms Control
- Crydom PF Series Solid State Relay PCB Mount 15V dc Control
- Crydom PF Series Solid State Relay PCB Mount 15V Control
- Crydom PF Series Solid State Relay PCB Mount 15V Control
- Crydom SPFE Series Solid State Relay PCB Mount 32V Control
- Crydom D2 Series Solid State Relay Panel Mount 32V Control
- Crydom 1 Series Solid State Relay Panel Mount 32V Control
