Crydom PF Series Solid State Relay, 25 A Load, PCB Mount, 280 Vrms Load, 15V dc Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
738-5610
Mfr. Part No.:
PF240D25R
Manufacturer:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

12Vrms

Maximum Control Voltage

15V dc

Minimum Control Voltage

3V dc

Series

PF

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Instantaneous Switching

Package Type

SIP-4

Maximum Operating Temperature

+80°C

Standards/Approvals

UL, VDE, RoHS

Width

22.8mm

Height

34.3mm

Length

43.1mm

Off State Leakage Current

0.1mArms

Output Type

SCR

Capacitance

8pF

COO (Country of Origin):
MX

PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink


Ultra high steady state current rating

Low leakage (off-state)

SCR output

AC or DC controlled versions

Surge current peak: 250A

Input-Output capacitance: 8pF

Operating temperature range: -40 → +80°C

Zero-cross switching where stated otherwise random-fire

Dimensions H49.1mm x W22.8mm x D43.1mm

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy