Crydom Solid State Relay, 25 A Load, PCB Mount, 530 V ac Load, 32V Control
- RS Stock No.:
- 291-2501
- Mfr. Part No.:
- PFE380D25
- Manufacturer:
- Crydom
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.14
(exc. VAT)
€46.91
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.14 |
| 10 - 99 | €35.61 |
| 100 + | €31.75 |
*price indicative
- RS Stock No.:
- 291-2501
- Mfr. Part No.:
- PFE380D25
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 15V dc | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Height | 34.3mm | |
| Length | 43.1mm | |
| Width | 22.8mm | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type PCB | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 15V dc | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Height 34.3mm | ||
Length 43.1mm | ||
Width 22.8mm | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE
Related links
- Crydom DRA1 Series Solid State Relay PCB Mount 32V Control
- Crydom Crydom Series Solid State Relay PCB Mount 15V dc Control
- Crydom Solid State Relay PCB Mount 32V Control
- Crydom HD48 Series Solid State Relay Panel Mount 32V Control
- Crydom HS103DR Series Solid State Relay DIN Rail Mount 32V Control
- Crydom Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Crydom Solid State Relay Panel Mount 32V Control
