Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 859-3248
- Distrelec Article No.:
- 137-41-114
- Mfr. Part No.:
- RP1A48D5
- Manufacturer:
- Carlo Gavazzi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.37 |
| 5 - 9 | €26.56 |
| 10 + | €25.38 |
*price indicative
- RS Stock No.:
- 859-3248
- Distrelec Article No.:
- 137-41-114
- Mfr. Part No.:
- RP1A48D5
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | RP1 | |
| Terminal Type | PCB Terminal | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | AC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 43mm | |
| Height | 25.4mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series RP1 | ||
Terminal Type PCB Terminal | ||
Minimum Operating Temperature -20°C | ||
Switching Function AC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 43mm | ||
Height 25.4mm | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Carlo Gavazzi Analog Switching Solid State Relay
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Analog Switching
Related links
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
