Crydom 1 Series Solid State Relay, 110 A Load, Panel Mount, 280 Vrms Load, 280V Control
- RS Stock No.:
- 358-3019
- Mfr. Part No.:
- A24110PG
- Manufacturer:
- Crydom
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.93
(exc. VAT)
€146.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €118.93 |
| 5 - 9 | €113.00 |
| 10 - 24 | €107.02 |
| 25 - 49 | €101.09 |
| 50 + | €95.14 |
*price indicative
- RS Stock No.:
- 358-3019
- Mfr. Part No.:
- A24110PG
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 110A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V | |
| Series | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.6mm | |
| Standards/Approvals | RoHS | |
| Length | 58.4mm | |
| Height | 22.9mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 110A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V | ||
Series 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Width 22.6mm | ||
Standards/Approvals RoHS | ||
Length 58.4mm | ||
Height 22.9mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 10mA | ||

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Related links
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Crydom 1 Series Solid State Relay Panel Mount 32V Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 Series Solid State Relay Panel Mount 32V Control
- Crydom 1 Series Solid State Relay Panel Mount 32V Control
