Wieland Flare Series Solid State Relay, 2 A Load, DIN Rail Mount, 53 V Load, 53V Control
- RS Stock No.:
- 469-4328
- Mfr. Part No.:
- 80.020.4101.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€66.26
(exc. VAT)
€81.50
(inc. VAT)
Being discontinued
- Final 49 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €66.26 |
*price indicative
- RS Stock No.:
- 469-4328
- Mfr. Part No.:
- 80.020.4101.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 53V | |
| Minimum Load Voltage | 4.4V | |
| Minimum Control Voltage | 10V | |
| Maximum Control Voltage | 53V | |
| Series | Flare | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 89mm | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 53V | ||
Minimum Load Voltage 4.4V | ||
Minimum Control Voltage 10V | ||
Maximum Control Voltage 53V | ||
Series Flare | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 89mm | ||
Length 6.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Solid State Relay Flare -24VDC/48VDC-2A
From the Flare Series this solid state relay features a number of functions and can be mounted to any DIN rail for use in a number of industrial applications.
Features and Benefits
• Spring clamp connection
• Operating Voltage 24 V DC
• DIN rail mounting
• Voltage range of 4.4 to 53 V DC
• Maximum load current 2 A
• Solid state relay has a mounting width of 6.2 mm
• Wide operating temperature of between 0 to +50 °C
Terminal Block Relay Solid State
DIN rail mounting and only 6.2mm wide
Input voltages of 24Vdc up to 230V ac
Plug-in jumpers to link common potentials
Status LED
Marking facility
Approvals
UL and CSA
Related links
- Wieland flare Series Solid State Relay DIN Rail Mount 53V Control
- Wieland Flare Series Solid State Relay DIN Rail Mount 250V Control
- Murrelektronik Limited AMMDS Series Solid State Relay DIN Rail Mount 53V dc Control
- Murrelektronik Limited AMMDS Series Solid State Relay DIN Rail Mount 53V Control
- Wieland flare Series Interface Relay 110V ac Coil 1-Pole
- Wieland flare Series Interface Relay Module 24V ac/dc Coil 1-Pole
- Wieland Flare Series Interface Relay 12V ac/dc Coil 19mA
- Wieland Flare Series Interface Relay 230V ac/dc Coil 4mA
