Wieland Flare Series Solid State Relay, 500 mA Load, DIN Rail Mount, 53 V Load, 250V Control

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-4340
Mfr. Part No.:
80.020.4103.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Solid State Relay

Maximum Load Current

500mA

Mount Type

DIN Rail

Maximum Load Voltage

53V

Minimum Load Voltage

4.4V

Maximum Control Voltage

250V

Minimum Control Voltage

90V

Series

Flare

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Height

89mm

Length

6.2mm

Width

6.2mm

Standards/Approvals

IEC, DIN

RoHS Status: Exempt

COO (Country of Origin):
DE

Terminal Block Relay Solid State


DIN rail mounting and only 6.2mm wide

Input voltages of 24Vdc up to 230V ac

Plug-in jumpers to link common potentials

Status LED

Marking facility

Approvals

UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy