Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V Load, 24V dc Control
- RS Stock No.:
- 472-9216
- Mfr. Part No.:
- 3RF2150-1AA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.12
(exc. VAT)
€105.93
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.12 |
*price indicative
- RS Stock No.:
- 472-9216
- Mfr. Part No.:
- 3RF2150-1AA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 400V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR, EAC, CSA | |
| Width | 22.5mm | |
| Length | 22.5mm | |
| Height | 85mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 400V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR, EAC, CSA | ||
Width 22.5mm | ||
Length 22.5mm | ||
Height 85mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE

Siemens 3RF2 Series Solid State Relay, 50A Maximum Load Current, 600V Maximum Load Voltage - 3RF2150-1AA06
This solid state relay is a panel mount device designed for robust performance in industrial applications. It offers high load capacity with a maximum load current of 50A and can handle voltages ranging from 48V to 600V, making it suitable for diverse operational needs. The device features a compact design with dimensions of 22.5mm x 48mm x 85mm, ensuring it fits seamlessly into various control panels.
Features & Benefits
• Zero cross switching technology minimises electrical noise
• Thyristor relay for fast and efficient operation
• Extended operating temperature from -25°C to +60°C
• Supports a control voltage range of 15 to 24V DC
• Screw terminals provide secure and reliable connections
• Insulation voltage rated at 600V enhances safety compliance
Applications
• Ideal for motor control requiring reliable switching
• Used in automation systems for effective load management
• Suitable for thermal and resistive load
• Compatible with load monitoring solutions for increased efficiency
How does the zero cross switching feature improve performance?
The zero cross switching feature allows the relay to turn on precisely when the voltage is close to zero, reducing electrical noise and extending the lifespan of connected devices.
What terminal types are utilised for connections and maintenance?
It employs screw-type terminals for main current and auxiliary circuits, allowing for secure connections that can accommodate various conductor sizes.
What measures are in place to ensure safety during operation?
The device is equipped with a protection class of IP20, offering touch protection and preventing dust ingress, which is essential for maintaining operational safety in an industrial environment.
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
