Aratas G3VM Series Solid State Relay, 120 mA Load, Through Hole Mount, 350 V ac Load, 1.3V Control
- RS Stock No.:
- 480-1172
- Mfr. Part No.:
- G3VM-351B
- Manufacturer:
- Aratas
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-1172
- Mfr. Part No.:
- G3VM-351B
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 120mA | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 350V ac | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 1.3V | |
| Minimum Control Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPNO | |
| On State Resistance | 35Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | SPST | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Height | 3.65mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Length | 7.12mm | |
| Capacitance | 30pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 120mA | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 350V ac | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 1.3V | ||
Minimum Control Voltage 1V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPNO | ||
On State Resistance 35Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function SPST | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Height 3.65mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Length 7.12mm | ||
Capacitance 30pF | ||
Output Type MOSFET | ||
Off State Leakage Current 50mA | ||
G3VM-351B MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-351B relay is part of the upgraded G3VM-3 series offering a wealth of benefits. NO (normally open) through hole, DIP (dual in-line) package relay with 6 PCB terminals and a load voltage of 350 V.
Features and Benefits G3VM-351B General Purpose SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• DIP6 package
• Contact form SPST-NO (1a) (normally open).
• Through hole.
• PCB Terminals.
• 6 Relay terminals.
• Load voltage 350 V ac.
• Load current 120 (240) mA max.
• Maximum resistance with output ON 35 Ohm.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 30 pF.
• Turn ON time 1 ms max.
• Turn OFF time 1 ms max.
• Dielectric strength between I/O 2500 Vrms.
• RoHS Compliant.
Additional Features G3VM-351B General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Related links
- Omron G3VM Series Solid State Relay Surface Mount Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface 350 V Load 1.3 V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.3V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay 60 V ac Load, 1.3V Control
