Crydom CW Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 36Vrms Control
- RS Stock No.:
- 535-2952
- Mfr. Part No.:
- CWA4850E
- Manufacturer:
- Crydom
Image representative of range
Add 5 more to save €23.20
View bulk pricing optionsSubtotal (1 unit)*
€92.74
(exc. VAT)
€114.07
(inc. VAT)
- Plus 11 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €92.74 | - |
| 5 - 9 | €88.10 | €23.20 |
| 10 - 24 | €83.47 | €92.70 |
| 25 - 49 | €78.83 | €347.75 |
| 50 + | €74.18 | €928.00 |
*price indicative
- RS Stock No.:
- 535-2952
- Mfr. Part No.:
- CWA4850E
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 36Vrms | |
| Minimum Control Voltage | 18V | |
| Series | CW | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 33mm | |
| Length | 45.7mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 36Vrms | ||
Minimum Control Voltage 18V | ||
Series CW | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 22mm | ||
Standards/Approvals CE, RoHS | ||
Height 33mm | ||
Length 45.7mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
RoHS Status: Exempt

CW Series
Zero Voltage Relays
Note
Approvals
Caution
Related links
- Crydom CW Series Solid State Relay Panel Mount 32V Control
- Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW Series Solid State Relay Panel Mount 32V Control
