Panasonic PhotoMOS AQY Series Solid State Relay, 120 mA Load, PCB Mount, 40 V Load, 1.5V Control

Get a bulk buy discount

Add 10 more to save €3.50

View bulk pricing options

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 127 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.71-
10 - 24€6.36€3.50
25 - 49€5.95€19.00
50 - 99€5.63€54.00
100 +€5.47€124.00

*price indicative

RS Stock No.:
699-6594
Mfr. Part No.:
AQY221N2V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

120mA

Mount Type

PCB

Maximum Load Voltage

40V

Minimum Load Voltage

0mV

Maximum Control Voltage

1.5V

Minimum Control Voltage

1.14V

Series

PhotoMOS AQY

Terminal Type

Surface Mount

Contact Configuration

SPST

On State Resistance

23.5Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SOP-4

Height

1.8mm

Width

4.5mm

Standards/Approvals

cUL, UL, RoHS

Length

2.7mm

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
JP

AQY Series


Controls low-level analog signals

Low-level off-state leakage current of max. 1 μA

Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy