Panasonic PhotoMOS AQY Series Solid State Relay, 250 mA Load, PCB Mount, 40 V Load, 5V dc Control

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
  • Plus 150 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.86-
10 - 24€7.465%
25 - 49€7.089%
50 - 99€6.6815%
100 +€6.4218%

*price indicative

RS Stock No.:
699-6613
Mfr. Part No.:
AQY221R2V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

250mA

Mount Type

PCB

Maximum Load Voltage

40V

Minimum Load Voltage

0mV

Maximum Control Voltage

5V dc

Minimum Control Voltage

1.5V dc

Series

PhotoMOS AQY

Terminal Type

PCB Terminal

Contact Configuration

SPST

On State Resistance

23.5Ω

Minimum Operating Temperature

-40°C

Package Type

SOP-4

Maximum Operating Temperature

85°C

Height

1.8mm

Standards/Approvals

cUL, RoHS, UL

Length

2.7mm

Width

4.4mm

Output Type

MOSFET

Off State Leakage Current

20nA

COO (Country of Origin):
JP

AQY Series


Controls low-level analog signals

Low-level off-state leakage current of max. 1 μA

Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy