Crydom HS501DR Series Solid State Relay, 10 A Load, DIN Rail Mount, 660 V ac Load, 32V Control

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€102.56

(exc. VAT)

€126.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€102.56-
5 - 9€97.435%
10 - 24€92.3010%
25 - 49€87.1615%
50 +€82.0320%

*price indicative

RS Stock No.:
703-4583
Mfr. Part No.:
HS501DR-HD6025
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

3V dc

Series

HS501DR

Terminal Type

Screw

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

45.7mm

Height

40.3mm

Standards/Approvals

CSA, CE, RoHS, TUV, UL

Length

80mm

Capacitance

8pF

Off State Leakage Current

10mA

Output Type

AC

DIN Rail Mounting with Heatsink - HS501DR Series


Single channel output

DIN Rail mounted

Supplied mounted on heatsink

Thermal pad installed

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy