Crydom HS151DR Series Solid State Relay, 40 A Load, DIN Rail Mount, 660 V ac Load, 32V Control

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
703-4637
Mfr. Part No.:
HS151DR-HD6050
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

3V dc

Maximum Control Voltage

32V

Series

HS151DR

Terminal Type

Screw

Contact Configuration

SPST-NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

142.8mm

Length

97mm

Standards/Approvals

UL, TUV, CSA, RoHS, CE

Width

45mm

Off State Leakage Current

10mA

Output Type

AC

Capacitance

8pF

DIN Rail Mounting with Heatsink - HS151DR Series


DIN Rail mounted

Supplied mounted on heatsink

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy