Finder 41 Series Solid State Relay, 5 A Load, PCB Mount, 24 V dc Load, 32V dc Control
- RS Stock No.:
- 708-3106
- Distrelec Article No.:
- 300-59-427
- Mfr. Part No.:
- 41.81.7.024.9024
- Manufacturer:
- Finder
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€36.30
(exc. VAT)
€44.65
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 27 November 2026
- Plus 60 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.30 | - |
| 10 - 24 | €33.40 | 7% |
| 25 - 49 | €31.96 | 11% |
| 50 + | €30.86 | 14% |
*price indicative
- RS Stock No.:
- 708-3106
- Distrelec Article No.:
- 300-59-427
- Mfr. Part No.:
- 41.81.7.024.9024
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 1.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 14V dc | |
| Series | 41 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | +60°C | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | EAC, RoHS, cLR | |
| Width | 12.7mm | |
| Output Type | AC | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 1.5V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 14V dc | ||
Series 41 | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature +60°C | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals EAC, RoHS, cLR | ||
Width 12.7mm | ||
Output Type AC | ||
Off State Leakage Current 10μA | ||
Finder Series 41 Solid State Relay, 5A Maximum Load Current, 24V DC Maximum Load Voltage - 41.81.7.024.9024
This solid state relay is a PCB mount device designed for efficient DC switching applications. With a maximum load current of 5A and a broad voltage range from 1.5V DC to 24V DC, it provides high performance in a compact design, measuring 29mm x 12.7mm x 15.7mm. This product is ideal for various automation and electronic control systems.
Features & Benefits
• Silent operation ensures minimal noise during switching
• High-speed switching with a maximum turn-on time of 0.05ms
• Wide control voltage range enhances operational flexibility
• LED indicator allows for immediate status monitoring
• Robust environmental protection rating ensures durability
• Low off-state leakage current increases energy efficiency
Applications
• Used in building systems for efficient control
• Suitable for medical and dental equipment
• Integrated into industrial robots for enhanced functionality
• Employed in lighting control systems to optimise performance
• Utilised in vending machines for reliable operation
What is the maximum voltage range supported by this solid state relay?
It supports a load voltage range from 1.5V DC to 24V DC, ensuring compatibility with various low voltage applications.
How does the switching type impact its performance?
The relay features a DC switching type, providing fast and reliable switching without mechanical wear, perfect for high-frequency applications.
What are the environmental protection features of this relay?
It has a wash-tight rating (RT III), offering resistance against dust and moisture, making it suitable for demanding environments.
Can this relay handle varying control voltages?
Yes, it can operate within a control voltage range of 14V DC to 32V DC, allowing flexibility in various control circuits.
What benefits does the LED indicator provide?
The LED indicator gives visual feedback of the relay's status, allowing users to quickly ascertain its operational state during maintenance or monitoring.
Related links
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Finder 41 Series Solid State Relay PCB Mount 17V dc Control
- Finder 41 Series Solid State Relay PCB Mount 17V dc Control
- Finder 77 Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
