Finder 41 Series Solid State Relay, 5 A Load, PCB Mount, 24 V dc Load, 17V dc Control
- RS Stock No.:
- 708-3119
- Distrelec Article No.:
- 300-59-425
- Mfr. Part No.:
- 41.81.7.012.9024
- Manufacturer:
- Finder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€35.24
(exc. VAT)
€43.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €35.24 | - |
| 10 - 24 | €32.42 | 8% |
| 25 - 49 | €31.01 | 12% |
| 50 + | €29.95 | 15% |
*price indicative
- RS Stock No.:
- 708-3119
- Distrelec Article No.:
- 300-59-425
- Mfr. Part No.:
- 41.81.7.012.9024
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 1.5V dc | |
| Minimum Control Voltage | 8V dc | |
| Maximum Control Voltage | 17V dc | |
| Series | 41 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | +60°C | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EAC, RoHS, cLR | |
| Length | 29mm | |
| Output Type | AC | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 1.5V dc | ||
Minimum Control Voltage 8V dc | ||
Maximum Control Voltage 17V dc | ||
Series 41 | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature +60°C | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EAC, RoHS, cLR | ||
Length 29mm | ||
Output Type AC | ||
Off State Leakage Current 10μA | ||
41 Series
PCB mount direct or via PCB socket
Silent, high speed switching with long electrical life
Low profile (15.7 mm)
2,500 V insulation, input-output
Wash tight: RT III
Related links
- Finder 41 Series Solid State Relay PCB Mount 17V dc Control
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Finder 34 Series Solid State Relay PCB Mount 17V Control
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Finder 34 Series Solid State Relay PCB Mount 60V dc Control
- Finder 77 Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Finder 34 Series Solid State Relay PCB Mount 30V Control
