Crydom CL Series Solid State Relay, 10 A Load, Panel Mount, 280 Vrms Load, 250Vrms Control
- RS Stock No.:
- 720-4010
- Mfr. Part No.:
- CL240A10
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€53.76
(exc. VAT)
€66.12
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.76 | - |
| 5 - 9 | €51.08 | 4% |
| 10 - 24 | €48.38 | 10% |
| 25 - 49 | €45.69 | 15% |
| 50 + | €43.02 | 19% |
*price indicative
- RS Stock No.:
- 720-4010
- Mfr. Part No.:
- CL240A10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 250Vrms | |
| Minimum Control Voltage | 90Vrms | |
| Series | CL | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP00, IP20 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cRL US, RoHS, UL | |
| Length | 44.5mm | |
| Height | 57.2mm | |
| Width | 30.9mm | |
| Output Type | Triac | |
| Capacitance | 8pF | |
| Off State Leakage Current | 7mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 250Vrms | ||
Minimum Control Voltage 90Vrms | ||
Series CL | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP00, IP20 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cRL US, RoHS, UL | ||
Length 44.5mm | ||
Height 57.2mm | ||
Width 30.9mm | ||
Output Type Triac | ||
Capacitance 8pF | ||
Off State Leakage Current 7mArms | ||
- COO (Country of Origin):
- MX
CL Series
Ratings of 5A and10A @ 24-280 VAC
AC or DC control
Zero-cross Switching
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, CE
Related links
- Crydom CL Series Solid State Relay Panel Mount Mount 250Vrms Control
- Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom PF Series Solid State Relay PCB Mount 36Vrms Control
