Crydom CL Series Solid State Relay, 5 A Load, Panel Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 720-4038
- Mfr. Part No.:
- CL240D05C
- Manufacturer:
- Crydom
Image representative of range
Subtotal (1 unit)*
€44.32
(exc. VAT)
€54.51
(inc. VAT)
- Plus 19 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €44.32 |
| 5 - 9 | €42.11 |
| 10 - 24 | €39.87 |
| 25 - 49 | €37.67 |
| 50 + | €35.44 |
*price indicative
- RS Stock No.:
- 720-4038
- Mfr. Part No.:
- CL240D05C
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | CL | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20, IP00 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 30.9mm | |
| Height | 58.2mm | |
| Length | 44.5mm | |
| Standards/Approvals | UL, RoHS, cRL US, CE | |
| Off State Leakage Current | 7mArms | |
| Capacitance | 8pF | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series CL | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20, IP00 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 30.9mm | ||
Height 58.2mm | ||
Length 44.5mm | ||
Standards/Approvals UL, RoHS, cRL US, CE | ||
Off State Leakage Current 7mArms | ||
Capacitance 8pF | ||
Output Type Triac | ||
CL Series
Zero Voltage Relays
Note
Approvals
Related links
- Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Crydom CL Series Solid State Relay Panel Mount Mount 250Vrms Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom SMR24-6 Series Solid State Relay Panel Mount 32V dc Control
