Crydom Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 736-0860
- Mfr. Part No.:
- CWD4890-10
- Manufacturer:
- Crydom
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€142.97
(exc. VAT)
€175.85
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €142.97 |
| 5 - 9 | €135.81 |
| 10 - 24 | €128.66 |
| 25 - 49 | €121.52 |
| 50 + | €114.37 |
*price indicative
- RS Stock No.:
- 736-0860
- Mfr. Part No.:
- CWD4890-10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cLR US, RoHS, UL, VDE | |
| Length | 25.4mm | |
| Height | 58.4mm | |
| Width | 24mm | |
| Output Type | SCR | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cLR US, RoHS, UL, VDE | ||
Length 25.4mm | ||
Height 58.4mm | ||
Width 24mm | ||
Output Type SCR | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, VDE
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Related links
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
