Crydom H12WD Series Solid State Relay, 90 A Load, Panel Mount, 660 Vrms Load, 32V dc Control

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€124.16

(exc. VAT)

€152.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€124.16-
5 - 9€117.974%
10 - 24€111.769%
25 - 49€105.5514%
50 +€99.3319%

*price indicative

RS Stock No.:
736-0911
Mfr. Part No.:
H12WD4890-10
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Panel

Maximum Load Voltage

660Vrms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

H12WD

Terminal Type

Screw

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

80°C

Width

23.3mm

Height

58.4mm

Standards/Approvals

UL, CE, CSA, RoHS, VDE

Length

45.7mm

Output Type

SCR

Capacitance

8pF

Off State Leakage Current

1mArms

H12 Series Panel Mount ac O/P SSRs


The H12 WD Series solid state relay offer ratings from 25A to 125A at load volatges between 48 → 660 Vac

SCR output for heavy industrial loads

This solid state relay design operates with a Vdc control voltage

Random-fire output for inductive loads

Panel mount hockey puck solid state relay design

Screw and saddle clamp terminals

4000 Vrms isolation voltage

Operating temperature range of -40 → +80 °C

The housing material consists of thermally conductive epoxy which aids heat dissipation

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

CE, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy