Crydom LR Series Solid State Relay, 40 A Load, PCB Mount, 530 Vrms Load, 32V dc Control
- RS Stock No.:
- 738-5597
- Mfr. Part No.:
- LR600240D40
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€52.03
(exc. VAT)
€64.00
(inc. VAT)
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €52.03 | - |
| 10 - 99 | €49.54 | 4% |
| 100 + | €46.10 | 11% |
*price indicative
- RS Stock No.:
- 738-5597
- Mfr. Part No.:
- LR600240D40
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 530Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | LR | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Package Type | DIP-4 | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 35mm | |
| Height | 6.3mm | |
| Width | 28.4mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 530Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series LR | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Package Type DIP-4 | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals CE, RoHS | ||
Length 35mm | ||
Height 6.3mm | ||
Width 28.4mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
DIP SSR LR Series - Crydom
These Crydom LR series DIP SSRs are low profile with an above board height of only 6.3 mm.
Zero-cross switching where stated otherwise Random-fire
Related links
- Crydom LR Series Solid State Relay PCB Mount 32V dc Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Crydom D5 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Crydom H12 Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Crydom CMR48 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom HA AND HD Series Solid State Relay Panel Mount 32V dc Control
