Crydom EL Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 27V dc Control
- RS Stock No.:
- 740-6610
- Mfr. Part No.:
- EL240A10R-24
- Manufacturer:
- Crydom
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.62 |
| 5 - 9 | €38.59 |
| 10 - 24 | €36.55 |
| 25 - 49 | €34.53 |
| 50 + | €32.49 |
*price indicative
- RS Stock No.:
- 740-6610
- Mfr. Part No.:
- EL240A10R-24
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 27V dc | |
| Minimum Control Voltage | 21V dc | |
| Series | EL | |
| Terminal Type | Quick Connect | |
| IP Rating | IP00 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 35.6mm | |
| Standards/Approvals | CE, IEC Rated, RoHS, UL | |
| Width | 21.1mm | |
| Height | 14.3mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 27V dc | ||
Minimum Control Voltage 21V dc | ||
Series EL | ||
Terminal Type Quick Connect | ||
IP Rating IP00 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 35.6mm | ||
Standards/Approvals CE, IEC Rated, RoHS, UL | ||
Width 21.1mm | ||
Height 14.3mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type MOSFET | ||
Panel Mounting - EL Series
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.
Ratings of 10A and 20A at 24 → 280 Vac
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Random-fire (inductive loads) output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL Recognised, CE and RoHS Compliant
Related links
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
