Crydom EL Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac Load, 8V dc Control
- RS Stock No.:
- 740-6629
- Mfr. Part No.:
- EL240A20-05
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.04
(exc. VAT)
€51.71
(inc. VAT)
In Stock
- Plus 370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.04 |
| 5 - 9 | €39.93 |
| 10 - 24 | €37.82 |
| 25 - 49 | €35.74 |
| 50 + | €33.62 |
*price indicative
- RS Stock No.:
- 740-6629
- Mfr. Part No.:
- EL240A20-05
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 8V dc | |
| Series | EL | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 35.6mm | |
| Height | 14.3mm | |
| Width | 21.1mm | |
| Standards/Approvals | CE, IEC Rated, RoHS, UL | |
| Output Type | MOSFET | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 8V dc | ||
Series EL | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
IP Rating IP00 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 35.6mm | ||
Height 14.3mm | ||
Width 21.1mm | ||
Standards/Approvals CE, IEC Rated, RoHS, UL | ||
Output Type MOSFET | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, 20A Current Rating, 8pF I/O Capacitance - EL Series - EL240A20-05
Take command of electrical loads in your industrial equipment with this Sensata | Crydom solid-state relay. It switches connected machinery on and off for automated control. Thanks to its 20A current rating, you can count on this unit in heavy-duty applications. The plastic housing gives you a two-for-one advantage, as it offers resistance to impact while also providing effective insulation for increased safety. To keep things cool, this SSR comes with a thermal pad for efficient energy transfer to a heat sink. You'll find a device like this one used for coffee machines, HVAC systems and utility meters.
Features & Benefits
• Green LED status indicator for ease of monitoring
• Quick-connect terminals for speedy and simple installation
• Performs reliably in challenging settings, as it has a wide operating temperature range between -30°C and +80°C
• Low I/O capacitance of 8pF to ensure high-integrity signal transmission
How large is this SSR?
This component has compact dimensions of 36.6 (L) x 22.3 (W) x 14.3mm (D), helping to maximise space in crowded setups.
Related links
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
