Crydom DC Series Solid State Relay, 60 A Load, Panel Mount, 48 V dc Load, 32V dc Control

Subtotal (1 unit)*

€143.37

(exc. VAT)

€176.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.37

*price indicative

RS Stock No.:
756-9528
Mfr. Part No.:
DC60D60
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

60A

Mount Type

Panel

Maximum Load Voltage

48V dc

Minimum Load Voltage

1V dc

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

DC

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Instantaneous Switching

On State Resistance

15Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

22.6mm

Height

26.8mm

Length

57.3mm

Standards/Approvals

CE, RoHS, UL

Output Type

MOSFET

Capacitance

8pF

Off State Leakage Current

100μA

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, 60A Rated Load Current, 4 to 32V DC Control Voltage Range - Power Plus DC Series - DC60D60


Transition to a fast and efficient switching solution with this solid-state relay from Sensata | Crydom. It's designed to switch a circuit on or off using an optical signal without the need for moving parts. This means there's minimal chance of wear, helping this component to last for the long haul. Its instantaneous switching type makes it ideal for applications where precise control over a circuit is needed. It's commonly found in HVAC systems and industrial automation setups.

Features & Benefits


• Green LED indicator for status monitoring in a flash

• Rated load current of 60A to handle heavy-duty applications

• Screw terminals for secure wiring without the need for specialised tools

• Compact dimensions of 44.5 (L) x 22.6 (W) x 57.3mm (D) to save space in your setup

Can I use this SSR in extreme temperatures?


Yes, this unit has a wide operating temperature range of -40°C to +100°C, so you can rest assured that it can handle the heat in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy