Crydom Solid State Relay, 100 A Load, Panel Mount, 48 V dc Load, 32V dc Control

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€178.16

(exc. VAT)

€219.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€178.16
5 - 9€169.26
10 - 24€160.35
25 - 49€151.44
50 +€142.53

*price indicative

RS Stock No.:
756-9553
Mfr. Part No.:
DC60D100C
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

100A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

48V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-30°C

On State Resistance

15Ω

Maximum Operating Temperature

80°C

Height

32.9mm

Width

22.6mm

Standards/Approvals

CE, RoHS, UL

Length

58.2mm

Off State Leakage Current

100μA

Output Type

MOSFET

Capacitance

8pF

Sensata | Crydom Solid-State Relay, 100A Rated Load Current, 1 to 60V DC Operating Voltage Range - Power Plus DC Series - DC60D100C


Make circuit control a walk in the park with this solid-state relay from Sensata | Crydom. Thanks to its rated load current of 100A, it can handle the demands of high-power applications. This hardy component doesn't break a sweat in harsh industrial environments thanks to its broad operating temperature range of -40°C to +100°C. As it has a maximum on-state input current of just 14mA, you can rest assured this SSR doesn't gobble up too much energy. Relays like this one are commonly used in applications such as robotics, I/O subsystems and medical technology.

• Cover has an IP20 rating, indicating it's finger-safe and protected from objects larger than 12mm in size

• Green LED indicator allows for easy status monitoring

• Light weight of 72g to place minimal strain on your equipment

• Housing is self-extinguishing for safety in the event of a fire

How reliable is this product?


This unit has an MTBF of more than 21 million hours at +40°C, so it's built to last.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy