Carlo Gavazzi RGH1 Series Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load, 275V ac Control
- RS Stock No.:
- 775-3183
- Mfr. Part No.:
- RGH1A60A31KKE
- Manufacturer:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
€121.07
(exc. VAT)
€148.92
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.07 |
*price indicative
- RS Stock No.:
- 775-3183
- Mfr. Part No.:
- RGH1A60A31KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | RGH1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Height | 110mm | |
| Width | 103mm | |
| Standards/Approvals | RoHS | |
| Output Type | PNP | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series RGH1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Height 110mm | ||
Width 103mm | ||
Standards/Approvals RoHS | ||
Output Type PNP | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
RGH Series Solid State Contactors
The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
