Carlo Gavazzi RGH1 Series Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 275V ac Control

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€175.82

(exc. VAT)

€216.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€175.82-
5 - 9€170.463%
10 +€163.157%

*price indicative

RS Stock No.:
775-3199
Mfr. Part No.:
RGH1A60A60KGE
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

75A

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

275V ac

Series

RGH1

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

70mm

Height

110mm

Width

103mm

Output Type

PNP

Off State Leakage Current

3mA

COO (Country of Origin):
MT

RGH Series Solid State Contactors


The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Integrated voltage transient protection with varistor

Short circuit rating: 100 kA

IP20 ingress protection

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy