Crydom H16WD Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 776-1092
- Mfr. Part No.:
- H16WD6050G
- Manufacturer:
- Crydom
Image representative of range
Get a bulk buy discount
Add 5 more to save €25.65
View bulk pricing optionsSubtotal (1 unit)*
€102.74
(exc. VAT)
€126.37
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.74 | - |
| 5 - 9 | €97.61 | €25.65 |
| 10 - 24 | €92.48 | €102.60 |
| 25 - 49 | €87.33 | €385.25 |
| 50 + | €82.17 | €1,028.50 |
*price indicative
- RS Stock No.:
- 776-1092
- Mfr. Part No.:
- H16WD6050G
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | H16WD | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 45.7mm | |
| Height | 58.4mm | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series H16WD | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 45.7mm | ||
Height 58.4mm | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
Panel Mount Solid State Relays - H16WD Series
The H16WD series from Crydom offers a panel mounting solid state relay with current ratings of 25A to 90A @ 48-660 Vac These solid state relays offer higher levels of breakdown voltage and noise immunity for applications exposed to high voltage surge conditions.
Hockey puck style casing
1600 volt blocking
SCR output for heavy industrial loads
Zero-crossing (resistive loads) or random-fire (inductive loads) output
LED indicator
Operating temperature -40 → 80 °C
DC Switching
Note
Manufacturer part nos. ending in -10 are random turn on.
Related links
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
