Celduc SP-ST-SL Series Solid State Relay, 5 A Load, PCB Mount, 30 V dc Load, 30V dc Control
- RS Stock No.:
- 776-7680
- Mfr. Part No.:
- SPD03505
- Manufacturer:
- Celduc
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€34.39
(exc. VAT)
€42.30
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.39 | - |
| 5 - 9 | €33.01 | 4% |
| 10 + | €32.32 | 6% |
*price indicative
- RS Stock No.:
- 776-7680
- Mfr. Part No.:
- SPD03505
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 30V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | SP-ST-SL | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Package Type | Module | |
| Width | 12.7mm | |
| Height | 25.4mm | |
| Length | 29.2mm | |
| Standards/Approvals | EAC, CE | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 30V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 12V dc | ||
Series SP-ST-SL | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Package Type Module | ||
Width 12.7mm | ||
Height 25.4mm | ||
Length 29.2mm | ||
Standards/Approvals EAC, CE | ||
Output Type MOSFET | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Push In DC Solid State Relays
Pin to pin compatible with electromechanical relays
DC and non-polarized control
DC output
High inrush current
High immunity level
Integrated clamping voltage
Operating temperature range -40 → +100 °C
DC Switching
Related links
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc SP-ST-SL Series Solid State Relay Through Hole Mount 30V Control
- Celduc SP Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc XK Series Solid State Relay DIN Rail Mount 30V dc Control
- Celduc XKRD Series Solid State Relay DIN Rail Mount 30V dc Control
- Celduc SMT Series Solid State Relay Panel Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
