Celduc SGTR9 Series Solid State Relay 3 Phase, 41 A Load, DIN Rail Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 309-844
- Mfr. Part No.:
- SGTR9854310-WF031
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€500.80
(exc. VAT)
€615.98
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €500.80 |
*price indicative
- RS Stock No.:
- 309-844
- Mfr. Part No.:
- SGTR9854310-WF031
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay 3 Phase | |
| Maximum Load Current | 41A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | SGTR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 7.5mΩ | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 149.7mm | |
| Standards/Approvals | IEC/EN60947-4-2, IEC 62314, EN 60695-2, UL(cRUus), IEC/EN60947-4-3, CE, UKCA | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay 3 Phase | ||
Maximum Load Current 41A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 30V dc | ||
Series SGTR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 7.5mΩ | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 149.7mm | ||
Standards/Approvals IEC/EN60947-4-2, IEC 62314, EN 60695-2, UL(cRUus), IEC/EN60947-4-3, CE, UKCA | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SGTR9 Series Solid State Relay 3 Phase Chassis Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
