Finder 77 Series Solid State Relay, 15 A Load, DIN Rail Mount, 305 V ac Load, 230V ac Control

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€74.32

(exc. VAT)

€91.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€74.32-
5 - 9€72.043%
10 +€68.957%

*price indicative

RS Stock No.:
800-2748
Distrelec Article No.:
301-47-207
Mfr. Part No.:
77.11.8.230.8250
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Solid State Relay

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

305V ac

Minimum Load Voltage

19V ac

Minimum Control Voltage

4V

Maximum Control Voltage

230V ac

Series

77

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

83.3mm

Standards/Approvals

RoHS, UKCA

Width

60mm

Length

22.5mm

Off State Leakage Current

1mA

COO (Country of Origin):
IT

Finder Series 77 Solid State Relay, 15A Maximum Load Current, 305V AC Maximum Load Voltage - 77.11.8.230.8250


This solid state relay is a reliable solution for industrial applications requiring precise control and efficiency. Designed for DIN rail mounting, it features a compact package style measuring 22.5mm x 120.3mm x 83.3mm. This 15A relay operates effectively between 19V AC and 305V AC with a zero cross switch capability, ensuring smooth and silent operation.

Features & Benefits


• High-speed switching improves system response times

• Silent operation prevents electric arcing and contact bounce

• Supports control voltage up to 230V for versatile use

• SPST configuration simplifies circuit design and integration

• Robust leakage current rating of only 1 mA enhances safety

• Designed for operation within -20 to +80°C temperature range

Applications


• Suitable for high inrush current industrial machinery

• Ideal for resistive load requiring silent switching

• Used for process automation systems needing high-frequency control

• Applicable in environments with temperature fluctuations

What load voltage range can be accommodated?


The relay supports a load voltage range from 19V AC to 305V AC, allowing for various applications.

How does the zero cross switching feature benefit my application?


Zero cross switching minimises electromagnetic interference, reducing stress on connected components and enhancing their lifespan.

What type of terminal connection does this product offer?


It provides screw terminals, ensuring secure and stable connections during installation and operation.

Can this relay handle varying temperatures during operation?


Yes, it is designed to operate efficiently between -20°C and +80°C, accommodating diverse environmental conditions.

What current rating is optimal for this product?


This relay is rated for a maximum load current of 15A, making it suitable for a wide range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy