Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 230V ac Control
- RS Stock No.:
- 800-2773
- Distrelec Article No.:
- 301-47-210
- Mfr. Part No.:
- 77.31.8.230.8070
- Manufacturer:
- Finder
Subtotal (1 unit)*
€98.95
(exc. VAT)
€121.71
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.95 |
*price indicative
- RS Stock No.:
- 800-2773
- Distrelec Article No.:
- 301-47-210
- Mfr. Part No.:
- 77.31.8.230.8070
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 230V ac | |
| Series | 77 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 60mm | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS, UKCA | |
| Height | 104.5mm | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 230V ac | ||
Series 77 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 60mm | ||
Length 22.5mm | ||
Standards/Approvals RoHS, UKCA | ||
Height 104.5mm | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
Finder Series 77 Solid State Relay, 30A Maximum Load Current, 480V AC Maximum Load Voltage - 77.31.8.230.8070
This solid state relay is a high-performance DIN rail mounted relay designed for industrial applications. With a maximum load current of 30A and operating voltage ranging from 48 to 480V AC, it ensures efficient control of resistive loads. Its compact dimensions of 22.5 x 120.3 x 83.3mm make it suitable for space-constrained environments, while features like zero cross switching enhance its reliability and longevity.
Features & Benefits
• High-speed switching reduces electrical wear and tear
• Zero cross switching for minimal electrical noise
• SPST configuration simplifies connections and installation
• Supports a maximum control voltage of 230V AC
• Operates effectively at temperatures from -20°C to +80°C
• Screw terminals offer secure and reliable electrical connections
Applications
• Used for HVAC systems to manage heating and cooling cycles
• Ideal for automation systems requiring high inrush current handling
• Suitable for electrical panels due to DIN rail mounting compatibility
• Applied in industries requiring silent operation without contact bounce
How does the switching technology benefit electrical systems?
The zero cross switching technology ensures that the relay turns on and off when the AC voltage is near zero, which significantly reduces the risk of electrical arcing, prolonging the life of the relay and minimising system noise.
What kind of loads can this relay support effectively?
It is particularly effective with resistive loads, such as heating elements, providing high performance even in applications with frequent cycling or high inrush currents.
What is the significance of the 30A load current capacity?
The 30A capacity allows for handling substantial loads without overheating or failure, making it suitable for demanding industrial tasks and ensuring operational efficiency.
Related links
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay Heatsink Mount 230V ac Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
