Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24V dc Control
- RS Stock No.:
- 800-2776
- Distrelec Article No.:
- 301-47-211
- Mfr. Part No.:
- 77.31.9.024.8070
- Manufacturer:
- Finder
Subtotal (1 unit)*
€98.95
(exc. VAT)
€121.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.95 |
*price indicative
- RS Stock No.:
- 800-2776
- Distrelec Article No.:
- 301-47-211
- Mfr. Part No.:
- 77.31.9.024.8070
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | 77 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Width | 60mm | |
| Height | 104.5mm | |
| Standards/Approvals | UKCA, RoHS | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 4V dc | ||
Series 77 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Width 60mm | ||
Height 104.5mm | ||
Standards/Approvals UKCA, RoHS | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
Finder Series 77 Solid State Relay, 30A Maximum Load Current, 480V AC Maximum Load Voltage - 77.31.9.024.8070
This solid state relay is designed for high-performance applications in automation and industrial environments. Constructed for durability and efficiency, the relay operates within a load voltage range of 48 to 480V AC and supports a maximum load current of 30A. With dimensions of 22.5 x 120.3 x 83.3mm, this unit mounts easily on DIN rail for convenient installation and accessibility.
Features & Benefits
• SPST configuration allows for single-pole switching applications
• Silent operation reduces noise from electrical arcing
• Zero cross switching ensures smooth transitions and longevity
• Wide control voltage range of 4 to 32V DC enables adaptability
• High-speed switching capabilities for improved system performance
• CE certified design meets stringent safety and compliance standards
Applications
• Used with resistive loads in industrial automation systems
• Employed in high inrush current scenarios for stability
• Ideal for requiring silent operation without contact bounce
• Utilised in environments demanding high-frequency switching
What are the operational temperature limits for this device?
The relay operates effectively between -20°C and +80°C, making it suitable for various environmental conditions.
How does the zero cross switching feature enhance performance?
This feature minimises electromagnetic interference by switching at the zero voltage point, prolonging the lifespan of the connected devices and ensuring reliable operation.
What type of terminal connectivity does this relay use?
It employs a screw terminal type, facilitating secure and straightforward wiring for robust connections within electrical systems.
How does the relay handle leakage current during off states?
It effectively limits off state leakage current to just 1 mA, ensuring energy efficiency and reducing the risk of unintended operation during inactive states.
Related links
- Finder 77 Series Solid State Relay DIN Rail Mount 24V dc Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 24V dc Control
- Celduc SMCW Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PA-430B-VD-2 12-24VDC Series Solid State Relay DIN Rail Mount 24V dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Celduc SMCW Series Solid State Relay DIN Rail Mount 24V dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
