Finder 77 Series Solid State Relay, 50 A Load, Heatsink, 280 V ac Load, 230 V ac Control
- RS Stock No.:
- 800-2956
- Mfr. Part No.:
- 77.55.8.230.8250
- Manufacturer:
- Finder
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€81.54
(exc. VAT)
€100.29
(inc. VAT)
- RS Stock No.:
- 800-2956
- Mfr. Part No.:
- 77.55.8.230.8250
- Manufacturer:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 50 A | |
| Mounting Type | Heatsink | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 21.6 V ac | |
| Maximum Control Voltage | 230 V ac | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 250 mA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Package Style | Hockey Puck | |
| Series | 77 | |
| Maximum Turn On Time | 40ms | |
| Load Voltage Range | 21.6 → 280V ac | |
| Dimensions | 44.5 x 36.4 x 57.7mm | |
| Off State Leakage Current | 10 mA | |
| Height | 36.4mm | |
| Depth | 44.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 57.7mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 50 A | ||
Mounting Type Heatsink | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 21.6 V ac | ||
Maximum Control Voltage 230 V ac | ||
Switching Type Zero Cross | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 250 mA | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Package Style Hockey Puck | ||
Series 77 | ||
Maximum Turn On Time 40ms | ||
Load Voltage Range 21.6 → 280V ac | ||
Dimensions 44.5 x 36.4 x 57.7mm | ||
Off State Leakage Current 10 mA | ||
Height 36.4mm | ||
Depth 44.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 57.7mm | ||
- COO (Country of Origin):
- IN
Finder Series 77 Solid State Relay, 50A Maximum Load Current, 280V AC Maximum Load Voltage - 77.55.8.230.8250
Features & Benefits
• High-speed switching caters for rapid applications
• Zero cross switching enhances operational safety
• High electrical lifespan ensures minimal maintenance
• Suitable for resistive loads, reducing operational risks
• Robust terminal type provides secure connections
Applications
• Appropriate for requiring frequent switching
• Ideal for resistive load control in machinery
• Employed in control panels for electrical devices
• Commonly integrated into electrical heating
How does the operating temperature range affect use cases?
What is the significance of zero cross switching?
Can it be mounted in different configurations?
What are the typical applications for its high load current capability?
Is it suitable for use with both AC and DC loads?
Related links
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Solid State Relay Heatsink Mount 230V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 240V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Finder 77 Series Solid State Relay DIN Rail Mount 24V dc Control

