Schneider Electric Solid State Relay, 3 A Load, PCB Mount, 280 V ac Load, 30 V dc Control
- RS Stock No.:
- 814-8135
- Mfr. Part No.:
- 70S2-04-C-03-V
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-8135
- Mfr. Part No.:
- 70S2-04-C-03-V
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 3 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 30 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 3 → 30 V dc | |
| Minimum Load Current | 75 mA | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | Triac | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 8.3ms | |
| Dimensions | 43.2 x 10.2 x 26mm | |
| Length | 43.2mm | |
| Off State Leakage Current | 6 mA | |
| Height | 26mm | |
| Depth | 10.2mm | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 3 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 30 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 3 → 30 V dc | ||
Minimum Load Current 75 mA | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device Triac | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 8.3ms | ||
Dimensions 43.2 x 10.2 x 26mm | ||
Length 43.2mm | ||
Off State Leakage Current 6 mA | ||
Height 26mm | ||
Depth 10.2mm | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 70S2 Series Solid State Relay PCB Mount 15 V dc Control
- Schneider Electric Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Solid State Relay PCB Mount 72 V dc Control
- Schneider Electric Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Solid State Relay 280 V ac Load, 32V dc Control
- Schneider Electric Solid State Relay Panel Mount 280 V ac Control
