Schneider Electric 70S2 Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 15 V dc Control
- RS Stock No.:
- 814-8181
- Mfr. Part No.:
- 70S2-01-A-03-V
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-8181
- Mfr. Part No.:
- 70S2-01-A-03-V
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 3 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 60 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 15 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 3 → 15 V dc | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Relay Type | Solid State Relay | |
| Series | 70S2 | |
| Load Voltage Range | 3 → 60V dc | |
| Maximum Turn On Time | 75ms | |
| Dimensions | 43.2 x 10.2 x 26mm | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | RoHS Compliant | |
| Operating Temperature Range | -40 → +100°C | |
| Maximum Operating Temperature | +100°C | |
| Height | 26mm | |
| Off State Leakage Current | 10 mA | |
| Length | 43.2mm | |
| Depth | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 3 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 60 V dc | ||
Minimum Load Voltage 3 V dc | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 15 V dc | ||
Switching Type DC | ||
Control Voltage Range 3 → 15 V dc | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Relay Type Solid State Relay | ||
Series 70S2 | ||
Load Voltage Range 3 → 60V dc | ||
Maximum Turn On Time 75ms | ||
Dimensions 43.2 x 10.2 x 26mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met RoHS Compliant | ||
Operating Temperature Range -40 → +100°C | ||
Maximum Operating Temperature +100°C | ||
Height 26mm | ||
Off State Leakage Current 10 mA | ||
Length 43.2mm | ||
Depth 10.2mm | ||
Related links
- Schneider Electric 70S2 Series Solid State Relay Panel Mount Mount 15V dc Control
- Schneider Electric Solid State Relay PCB Mount 30 V dc Control
- Schneider Electric SSM Series Solid State Relay DIN Rail Mount 32V dc Control, Repacked
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Cynergy3 CMX Series Solid State Relay PCB Mount 28V dc Control
- TE Connectivity Solid State Relay PCB Mount 8V dc Control
- Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
