Carlo Gavazzi RGC Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 857-3477
- Distrelec Article No.:
- 304-27-299
- Mfr. Part No.:
- RGC1A60D42KGU
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 5 more to save €20.65
View bulk pricing optionsSubtotal (1 unit)*
€134.76
(exc. VAT)
€165.75
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €134.76 | - |
| 5 - 9 | €130.63 | €20.65 |
| 10 + | €125.03 | €97.30 |
*price indicative
- RS Stock No.:
- 857-3477
- Distrelec Article No.:
- 304-27-299
- Mfr. Part No.:
- RGC1A60D42KGU
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | RGC | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 110mm | |
| Length | 35.6mm | |
| Width | 70mm | |
| Standards/Approvals | UKCA, RoHS, EE, EAC, cULus, CE, UL, VDE | |
| Off State Leakage Current | 3mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series RGC | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 110mm | ||
Length 35.6mm | ||
Width 70mm | ||
Standards/Approvals UKCA, RoHS, EE, EAC, cULus, CE, UL, VDE | ||
Off State Leakage Current 3mA | ||
Output Type Varistor | ||
Type RGC, Zero Cross or Instant On Switching
The RGC type is a new range of single phase solid state relays designed to maximise efficiency in panel space. The smallest width is 17.5mm yet is rated at 20 AAC. Power and control terminals allow for safe looping of cables.
Features:
Product width ranging from 17.5 to 70mm
Rated operational voltage: Up to 600 V ac
Rated operational current: Up to 85A ac at +40 °C
Control voltages: 3 to 32 V dc, 20 to 275 V ac (24 to 190 V dc)
IP20 protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100kA
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
