Carlo Gavazzi RGC Series Solid State Relay, 32 A Load, DIN Rail Mount, 600 V ac Load, 32V Control
- RS Stock No.:
- 201-0830
- Mfr. Part No.:
- RGC1A60D32KKE
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€103.18
(exc. VAT)
€126.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.18 |
*price indicative
- RS Stock No.:
- 201-0830
- Mfr. Part No.:
- RGC1A60D32KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 32A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | RGC | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, CE, CSA | |
| Off State Leakage Current | 3mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 32A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series RGC | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, CE, CSA | ||
Off State Leakage Current 3mA | ||
Output Type Varistor | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi RGC1A60D32KKE new range of solid state contactors with 30A rated operational current presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches.
Rated operational voltage up to 660 VAC
Integrated voltage transient protection with varistor
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
