Carlo Gavazzi RP1 Series Solid State Relay, 4 A Load, PCB Mount, 60 V dc Load, 32V dc Control
- RS Stock No.:
- 859-3257
- Distrelec Article No.:
- 137-41-125
- Mfr. Part No.:
- RP1D060D4
- Manufacturer:
- Carlo Gavazzi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.28
(exc. VAT)
€55.69
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 04 February 2027
- Plus 80 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.28 |
| 5 - 9 | €43.91 |
| 10 + | €42.01 |
*price indicative
- RS Stock No.:
- 859-3257
- Distrelec Article No.:
- 137-41-125
- Mfr. Part No.:
- RP1D060D4
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 4.25V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RP1 | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 25.4mm | |
| Length | 43mm | |
| Standards/Approvals | UL/cUL | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 4.25V dc | ||
Maximum Control Voltage 32V dc | ||
Series RP1 | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 25.4mm | ||
Length 43mm | ||
Standards/Approvals UL/cUL | ||
Off State Leakage Current 10μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Carlo Gavazzi Analog Switching Solid State Relay
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Analog Switching
Related links
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
