Crydom HAC Series Solid State Relay, 150 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 900-8729
- Mfr. Part No.:
- HAC60D150H
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€262.90
(exc. VAT)
€323.37
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €262.90 |
| 5 - 9 | €249.75 |
| 10 - 24 | €236.62 |
| 25 - 49 | €223.47 |
| 50 + | €210.32 |
*price indicative
- RS Stock No.:
- 900-8729
- Mfr. Part No.:
- HAC60D150H
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 150A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | HAC | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CE | |
| Width | 22mm | |
| Height | 73.5mm | |
| Length | 104mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 150A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series HAC | ||
Terminal Type Lug Terminal | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CE | ||
Width 22mm | ||
Height 73.5mm | ||
Length 104mm | ||
Off State Leakage Current 1mA | ||
Capacitance 10pF | ||
Output Type SCR | ||
Panel Mount HAC Series Solid State Relays
The new HAC series high current AC output contactors offer a fantastic performance and ratings. This series are in a panel mounted industrial package, heavy duty 74 by 104mm and have an efficient thermal design. The HAC series includes a proven SCR power technology with control circuitry to provide users with superior solid state performance excellent for demanding high power applications.
Load voltage range 24 to 660 Vac
Output rating of up to 150 Arms
Zero voltage or instantaneous turn on options
Ac or DC input control options
Locking input connector
Optional transient protection & installed thermal pad
Led status indicator standard
Robust industry standard panel mount package
CE, RoHS & China RoHS compliant
UL & cUL recognized
DC Switching
Approvals
CE, RoHS & China RoHS compliant
UL & cUL recognized
IEC 62314
UL & cUL recognized
IEC 62314
Related links
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
