Crydom DR Series Solid State Relay, 12 A dc Load, Panel Mount, 280 V ac Load, 32V dc Control

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€82.87

(exc. VAT)

€101.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€82.87-
5 - 9€78.725%
10 - 24€74.599%
25 - 49€70.4414%
50 +€66.3019%

*price indicative

RS Stock No.:
900-8741
Mfr. Part No.:
DR24D12X
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

12A dc

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

DR

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Switching Function

Zero Voltage Turn On

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

87.6mm

Height

83.7mm

Output Type

Triac

Off State Leakage Current

100μA

Capacitance

10pF

Sensata | Crydom Solid-State Relay, 1/2 Cycle Turn-On Time, DIN Rail Mounting - DR Series - DR24D12X


Power up your electric circuit in a flash with this solid-state relay from Sensata | Crydom. This unit converts an electrical command to an optical signal, sending it to an internal transistor to make or break the circuit. As it doesn't move any physical contacts, there's less risk of wear and tear, so you can rely on it for the long term. You can mount it in a snap by clipping it to a standard 35mm DIN rail. Use this SSR in your HVAC systems and mining equipment.

Features & Benefits


• Maximum turn-on and turn-off time of half a cycle for swift switching

• Durable performance in challenging environments, thanks to a wide operating temperature range between -30°C and +80°C

• Safe for use in areas with potentially explosive atmospheres

• Light weight of 90g to place minimal strain on your rail

How do I monitor the status of this relay?


Thanks to the built-in LED indicator that comes on when this relay's active, you can keep tabs on its operating status at a glance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy