Crydom DR Series Solid State Relay, 12 A dc Load, Panel Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 900-8753
- Mfr. Part No.:
- DR48D12X
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€91.74
(exc. VAT)
€112.84
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €91.74 |
| 5 - 9 | €87.14 |
| 10 - 24 | €82.55 |
| 25 - 49 | €77.98 |
| 50 + | €73.40 |
*price indicative
- RS Stock No.:
- 900-8753
- Mfr. Part No.:
- DR48D12X
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 12A dc | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DR | |
| Terminal Type | Screw | |
| Switching Function | Zero Voltage Turn On | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 87.6mm | |
| Height | 83.7mm | |
| Standards/Approvals | RoHS | |
| Output Type | Triac | |
| Capacitance | 10pF | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 12A dc | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DR | ||
Terminal Type Screw | ||
Switching Function Zero Voltage Turn On | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 87.6mm | ||
Height 83.7mm | ||
Standards/Approvals RoHS | ||
Output Type Triac | ||
Capacitance 10pF | ||
Off State Leakage Current 100μA | ||
DIN Rail Mount DR Series Solid State Relays
The SeriesOne DR solid state relays are UL approved for both the ANSI/ISA Class 1 division 2 requirements and ATEX 95 Equipment Directive 94/9/EC ratings. This range of solid state relays have an existing UL 58 rating and European Union EMC plus low voltage directives. The SeriesOne relays can be used in hazardous environments and locations for example, oil and gas exploration, refining and distribution. The other challenging applications available are for the control of heating, lighting, motion, power and many other electrical loads.
ATEX
Ratings 6 and 12 Amps
Fits standard DIN rail 35mm
LED status indicator
AC or DC control
Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac
Zero crossing resistive loads or random turn on inductive loads output
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
DC Switching
Approvals
ATEX
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
Related links
- Crydom DR Series Solid State Relay Panel Mount 32V dc Control
- Crydom DR Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN3 Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN3 Series Solid State Relay Panel Mount 32V dc Control
- Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
