IXYS CPC1988J Series Solid State Relay, 9.4 Arms Load, PCB Mount, 1 kV Load, 5V Control
- RS Stock No.:
- 906-1108
- Mfr. Part No.:
- CPC1988J
- Manufacturer:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-1108
- Mfr. Part No.:
- CPC1988J
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 9.4Arms | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 1kV | |
| Maximum Control Voltage | 5V | |
| Series | CPC1988J | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | No zero cross | |
| On State Resistance | 2.5Ω | |
| Package Type | ISOPLUS264 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL508 | |
| Length | 19.9mm | |
| Width | 19.914mm | |
| Height | 26.2mm | |
| Output Type | MOSFET | |
| Capacitance | 540pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 9.4Arms | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 1kV | ||
Maximum Control Voltage 5V | ||
Series CPC1988J | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function No zero cross | ||
On State Resistance 2.5Ω | ||
Package Type ISOPLUS264 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL508 | ||
Length 19.9mm | ||
Width 19.914mm | ||
Height 26.2mm | ||
Output Type MOSFET | ||
Capacitance 540pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
1-Form-A OptoMOS Power Relay, CPC
These single pole solid state relays have normally open (1-Form-A) contacts. They feature a unique ISOPLUS-264 package giving the highest possible load current and power ratings. They are able to provide 2500 Vrms of input to output isolation by utilising optically coupled MOSFET technology.
The optically coupled outputs use the well-known OptoMOS architecture and are controlled by a highly efficient infrared LED. With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications.
The unique ISOPLUS-264 package is manufactured with the silicon chip being soft soldered onto the Direct Copper Bond (DCB) substrate rather than the traditional copper lead frame. These DCB ceramics are what makes it possible to provide 2500 Vrms isolation but still offer a very low junction-to-case thermal resistance from only 0.3C per watt.
Potential Applications:
Industrial controls/motor control
Robotics
Medical equipment: Patient/equipment isolation
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Energy meters
Transportation equipment
Aerospace/defence
Features
2.25 Arms load current with 5°C per watt heat sink
Low on-resistance
Selection of blocking voltages
2500 Vrms input/output isolation
Low thermal resistance
Isolated, low thermal impedance ceramic pad for heat sink applications
Low drive power requirements
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Ixys Solid State Relays, PCB Mount
Standards
UL 508 Certified Component: File E69938
Related links
- IXYS CPC1706 Series Solid State Relay PCB Mount 5V Control
- IXYS CPC1966 Series Solid State Relay PCB Mount 5V Control
- IXYS CPC1918 Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
